


FMM300-0055P | |
|---|---|
DigiKey Part Number | FMM300-0055P-ND |
Manufacturer | |
Manufacturer Product Number | FMM300-0055P |
Description | MOSFET 2N-CH 55V 300A I4-PAC |
Customer Reference | |
Detailed Description | Mosfet Array 55V 300A Through Hole ISOPLUS i4-PAC™ |
Category | Rds On (Max) @ Id, Vgs 3.6mOhm @ 150A, 10V |
Manufacturer IXYS | Vgs(th) (Max) @ Id 4V @ 2mA |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 172nC @ 10V |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Through Hole |
Configuration 2 N-Channel (Dual) | Package / Case i4-Pac™-5 |
Drain to Source Voltage (Vdss) 55V | Supplier Device Package ISOPLUS i4-PAC™ |
Current - Continuous Drain (Id) @ 25°C 300A | Base Product Number |

