


FMD80-0045PS | |
|---|---|
DigiKey Part Number | FMD80-0045PS-ND |
Manufacturer | |
Manufacturer Product Number | FMD80-0045PS |
Description | MOSFET N-CH 55V 150A I4PAC |
Customer Reference | |
Detailed Description | N-Channel 55 V 150A (Tc) Through Hole ISOPLUS i4-PAC™ |
Category | Rds On (Max) @ Id, Vgs 4.9mOhm @ 110A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Part Status Obsolete | Vgs (Max) ±20V |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package ISOPLUS i4-PAC™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |

