N-Channel 600 V 47A (Tc) Through Hole ISOPLUS i4-PAC™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 47A (Tc) Through Hole ISOPLUS i4-PAC™
ISOPLUS i4-PAK

FMD47-06KC5

DigiKey Part Number
FMD47-06KC5-ND
Manufacturer
Manufacturer Product Number
FMD47-06KC5
Description
MOSFET N-CH 600V 47A I4PAC
Customer Reference
Detailed Description
N-Channel 600 V 47A (Tc) Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
45mOhm @ 44A, 10V
Mfr
Vgs(th) (Max) @ Id
3.5V @ 3mA
Series
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
6800 pF @ 100 V
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
ISOPLUS i4-PAC™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.