


FID60-06D | |
|---|---|
DigiKey Part Number | FID60-06D-ND |
Manufacturer | |
Manufacturer Product Number | FID60-06D |
Description | IGBT NPT 600V 65A ISOPLUS I4-PAC |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 65 A 200 W Through Hole ISOPLUS i4-PAC™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 65 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 30A | |
Power - Max | 200 W | |
Switching Energy | 1mJ (on), 1.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 300V, 30A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 70 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |

