Bridge Rectifier Single Phase Silicon Carbide Schottky 600 V Through Hole ISOPLUS i4-PAC™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Silicon Carbide Schottky 600 V Through Hole ISOPLUS i4-PAC™
ISOPLUS i4-PAK

FBS16-06SC

DigiKey Part Number
FBS16-06SC-ND
Manufacturer
Manufacturer Product Number
FBS16-06SC
Description
BRIDGE RECT 1P 600V 11A I4-PAC
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Silicon Carbide Schottky 600 V Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Silicon Carbide Schottky
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
11 A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 6 A
Current - Reverse Leakage @ Vr
200 µA @ 600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
ISOPLUSi5-PAK™
Supplier Device Package
ISOPLUS i4-PAC™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.