


FBO16-12N | |
|---|---|
DigiKey Part Number | FBO16-12N-ND |
Manufacturer | |
Manufacturer Product Number | FBO16-12N |
Description | BRIDGE RECT 1P 1.2KV 22A I4-PAC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Through Hole ISOPLUS i4-PAC™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 22 A | |
Voltage - Forward (Vf) (Max) @ If | 1.43 V @ 20 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,46000 € | 15,46 € |
| 25 | 9,76160 € | 244,04 € |
| 100 | 8,40930 € | 840,93 € |
| 500 | 7,67376 € | 3.836,88 € |
| Unit Price without VAT: | 15,46000 € |
|---|---|
| Unit Price with VAT: | 18,39740 € |

