
EVDI414 | |
|---|---|
DigiKey Part Number | EVDI414-ND |
Manufacturer | |
Manufacturer Product Number | EVDI414 |
Description | EVAL BOARD FOR IXDI414 |
Customer Reference | |
Detailed Description | IXDI414 - FET Driver (External FET) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | FET Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | IXDI414 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

