
EVDD408 | |
|---|---|
DigiKey Part Number | EVDD408-ND |
Manufacturer | |
Manufacturer Product Number | EVDD408 |
Description | EVAL BOARD FOR IX DD408 DVR |
Customer Reference | |
Detailed Description | IX DD408 DVR - FET Driver (External FET) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | FET Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | IX DD408 DVR | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

