
EV6R11S3 | |
|---|---|
DigiKey Part Number | EV6R11S3-ND |
Manufacturer | |
Manufacturer Product Number | EV6R11S3 |
Description | EVAL BOARD FOR IX6R11S3 |
Customer Reference | |
Detailed Description | IX6R11S3 - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | IX6R11S3 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

