Similar

DSSK80-0025B | |
|---|---|
DigiKey Part Number | DSSK80-0025B-ND |
Manufacturer | |
Manufacturer Product Number | DSSK80-0025B |
Description | DIODE ARR SCHOTT 25V 40A TO247AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 25 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 480 mV @ 40 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 40 mA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 25 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR6045PT_T0_00001 | Panjit International Inc. | 1.169 | 3757-MBR6045PT_T0_00001-ND | 2,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,80793 € | 1.142,38 € |
| Unit Price without VAT: | 3,80793 € |
|---|---|
| Unit Price with VAT: | 4,53144 € |


