
DSSK80-0008D | |
|---|---|
DigiKey Part Number | DSSK80-0008D-ND |
Manufacturer | |
Manufacturer Product Number | DSSK80-0008D |
Description | DIODE ARR SCHOTT 8V 40A TO-247AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 8 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 340 mV @ 70 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 mA @ 8 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 8 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,15293 € | 3.345,88 € |
| Unit Price without VAT: | 11,15293 € |
|---|---|
| Unit Price with VAT: | 13,27199 € |

