Diode Array 1 Pair Common Cathode 80 V 35A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 80 V 35A Through Hole TO-247-3
DSSK70-008AR

DSSK70-008AR

DigiKey Part Number
DSSK70-008AR-ND
Manufacturer
Manufacturer Product Number
DSSK70-008AR
Description
DIODE ARR SCHOTT 80V ISOPLUS247
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 35A Through Hole TO-247-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
35A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 mA @ 80 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
ISOPLUS247™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.