Similar

DSSK10-018A | |
|---|---|
DigiKey Part Number | DSSK10-018A-ND |
Manufacturer | |
Manufacturer Product Number | DSSK10-018A |
Description | DIODE ARR SCHOTT 180V 5A TO2203 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 180 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 780 mV @ 5 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 300 µA @ 180 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 180 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20200CT_T0_00001 | Panjit International Inc. | 2.820 | 3757-MBR20200CT_T0_00001-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,04184 € | 8.334,72 € |
| Unit Price without VAT: | 1,04184 € |
|---|---|
| Unit Price with VAT: | 1,23979 € |


