DSS6-0045AS-TUB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 1,78000 €
Datasheet
Diode 45 V 6A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 6A Surface Mount TO-252AA
TO-252AA

DSS6-0045AS-TUB

DigiKey Part Number
238-DSS6-0045AS-TUB-ND
Manufacturer
Manufacturer Product Number
DSS6-0045AS-TUB
Description
DIODE SCHOTTKY 45V 6A TO252AA
Customer Reference
Detailed Description
Diode 45 V 6A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 45 V
Capacitance @ Vr, F
497pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types