DSS16-0045AS-TUB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 1,15099 €
Datasheet
Diode 45 V 16A Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS16-0045AS-TUB

DigiKey Part Number
DSS16-0045AS-TUB-ND
Manufacturer
Manufacturer Product Number
DSS16-0045AS-TUB
Description
DIODE SCHOTTKY 45V 16A TO263AA
Customer Reference
Detailed Description
Diode 45 V 16A Surface Mount TO-263AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types