Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSS1-40BA | |
|---|---|
DigiKey Part Number | DSS1-40BA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSS1-40BA |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140-13-F | Diodes Incorporated | 55.936 | B140-FDICT-ND | 0,27000 € | Direct |
| B240A-13-F | Diodes Incorporated | 1.017 | B240A-FDICT-ND | 0,42000 € | Similar |
| B240A-E3/5AT | Vishay General Semiconductor - Diodes Division | 36.443 | B240A-E3/5ATGICT-ND | 0,52000 € | Similar |
| B240A-M3/61T | Vishay General Semiconductor - Diodes Division | 6.452 | 112-B240A-M3/61TCT-ND | 0,57000 € | Similar |
| B240AQ-13-F | Diodes Incorporated | 1.039 | B240AQ-13-FDICT-ND | 0,50000 € | Similar |





