
DSP8-08AS-TRL | |
|---|---|
DigiKey Part Number | DSP8-08AS-TRLTR-ND - Tape & Reel (TR) DSP8-08AS-TRLCT-ND - Cut Tape (CT) DSP8-08AS-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSP8-08AS-TRL |
Description | DIODE ARRAY GP 800V 11A TO263 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 800 V 11A Surface Mount TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 7 A |
Manufacturer IXYS | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) (per Diode) 11A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 3,38800 € | 33,88 € |
| 100 | 2,42800 € | 242,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,92709 € | 1.541,67 € |
| 1.600 | 1,81031 € | 2.896,50 € |
| 2.400 | 1,77862 € | 4.268,69 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

