
DSP25-16AT-TUB | |
|---|---|
DigiKey Part Number | DSP25-16AT-TUB-ND |
Manufacturer | |
Manufacturer Product Number | DSP25-16AT-TUB |
Description | DIODE ARRAY GP 1600V 28A TO268AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 28A Surface Mount TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.6 V @ 55 A |
Manufacturer IXYS | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 1600 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 180°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package TO-268AA |
Current - Average Rectified (Io) (per Diode) 28A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,49433 € | 134,83 € |
| Unit Price without VAT: | 4,49433 € |
|---|---|
| Unit Price with VAT: | 5,34825 € |

