Diode Array 1 Pair Series Connection 1600 V 28A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSP25-16AR

DigiKey Part Number
DSP25-16AR-ND
Manufacturer
Manufacturer Product Number
DSP25-16AR
Description
DIODE ARRAY GP 1600V ISOPLUS247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 28A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
28A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 55 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 1600 V
Operating Temperature - Junction
-40°C ~ 180°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
ISOPLUS247™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,35000 €9,35 €
305,60267 €168,08 €
1205,33100 €639,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,35000 €
Unit Price with VAT:11,12650 €