
DSI30-08AS-TRL | |
|---|---|
DigiKey Part Number | DSI30-08AS-TRLTR-ND - Tape & Reel (TR) DSI30-08AS-TRLCT-ND - Cut Tape (CT) DSI30-08AS-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSI30-08AS-TRL |
Description | DIODE STANDARD 800V 30A TO263AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 30A Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.29 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 2,82800 € | 28,28 € |
| 100 | 2,00500 € | 200,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,57523 € | 1.260,18 € |
| 1.600 | 1,47497 € | 2.359,95 € |
| 2.400 | 1,42393 € | 3.417,43 € |
| 4.000 | 1,40923 € | 5.636,92 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

