Similar
Similar
Similar

DSEP2X61-06A | |
|---|---|
DigiKey Part Number | DSEP2X61-06A-ND |
Manufacturer | |
Manufacturer Product Number | DSEP2X61-06A |
Description | DIODE MODULE GP 600V 60A SOT227B |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 60A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.01 V @ 60 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 650 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOT-227B |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH120L06TV1 | STMicroelectronics | 0 | 497-3811-5-ND | 20,41000 € | Similar |
| STTH6006TV1 | STMicroelectronics | 85 | 497-12805-5-ND | 17,97000 € | Similar |
| VS-HFA140FA60 | Vishay General Semiconductor - Diodes Division | 0 | VS-HFA140FA60-ND | 40,73981 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 € | 34,20 € |
| 10 | 25,45200 € | 254,52 € |
| 100 | 21,80550 € | 2.180,55 € |
| Unit Price without VAT: | 34,20000 € |
|---|---|
| Unit Price with VAT: | 40,69800 € |




