DSEP2X31-06B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 27,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 89
Unit Price: 18,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 97
Unit Price: 19,27000 €
Datasheet
Diode Array 2 Independent 600 V 30A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEP2X31-06B

DigiKey Part Number
DSEP2X31-06B-ND
Manufacturer
Manufacturer Product Number
DSEP2X31-06B
Description
DIODE MODULE GP 600V 30A SOT227B
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 600 V 30A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
2.49 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10016,43320 €1.643,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,43320 €
Unit Price with VAT:19,55551 €