Similar

DSEI2X31-12P | |
|---|---|
DigiKey Part Number | DSEI2X31-12P-ND |
Manufacturer | |
Manufacturer Product Number | DSEI2X31-12P |
Description | DIODE MOD GP 1200V 28A ECO-PAC1 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 28A Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | DSEI2X31-12P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 28A | |
Voltage - Forward (Vf) (Max) @ If | 2.55 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 750 µA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Supplier Device Package | ECO-PAC1 | |
Base Product Number |


