Similar

DSEI2X31-06P | |
|---|---|
DigiKey Part Number | DSEI2X31-06P-ND |
Manufacturer | |
Manufacturer Product Number | DSEI2X31-06P |
Description | DIODE MODULE GP 600V 30A ECOPAC1 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 30A Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | DSEI2X31-06P Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer IXYS | Reverse Recovery Time (trr) 50 ns |
Packaging Box | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case ECO-PAC1 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ECO-PAC1 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEI2X31-06C | IXYS | 1.340 | DSEI2X31-06C-ND | 25,83000 € | Similar |


