Image for DSEI2X30-10P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEI2X30-10P

DigiKey Part Number
DSEI2X30-10P-ND
Manufacturer
Manufacturer Product Number
DSEI2X30-10P
Description
DIODE MOD GP 1000V 30A ECO-PAC1
Customer Reference
Detailed Description
Diode Array 2 Independent 1000 V 30A Chassis Mount ECO-PAC1
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
750 µA @ 1000 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
ECO-PAC1
Supplier Device Package
ECO-PAC1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.