
DSEI2X121-02P | |
|---|---|
DigiKey Part Number | DSEI2X121-02P-ND |
Manufacturer | |
Manufacturer Product Number | DSEI2X121-02P |
Description | DIODE MOD GP 200V 123A ECO-PAC2 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 123A Chassis Mount ECO-PAC2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 123A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC2 | |
Supplier Device Package | ECO-PAC2 | |
Base Product Number |

