
DSEI2X101-06P | |
|---|---|
DigiKey Part Number | DSEI2X101-06P-ND |
Manufacturer | |
Manufacturer Product Number | DSEI2X101-06P |
Description | DIODE MODULE GP 600V 96A ECOPAC2 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 96A Chassis Mount ECO-PAC2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 96A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 3 mA @ 600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC2 | |
Supplier Device Package | ECO-PAC2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,92120 € | 548,03 € |
| Unit Price without VAT: | 21,92120 € |
|---|---|
| Unit Price with VAT: | 26,08623 € |

