
DSEE15-12CC | |
|---|---|
DigiKey Part Number | DSEE15-12CC-ND |
Manufacturer | |
Manufacturer Product Number | DSEE15-12CC |
Description | DIODE ARR GP 600V 15A ISOPLUS220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 600 V 15A Through Hole ISOPLUS220™ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.04 V @ 15 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Through Hole |
Technology Standard | Package / Case ISOPLUS220™ |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ISOPLUS220™ |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 50 | 6,01980 € | 300,99 € |
| 100 | 5,57030 € | 557,03 € |
| 500 | 4,78376 € | 2.391,88 € |
| 1.000 | 4,76486 € | 4.764,86 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,72110 € |

