Similar

DSEC240-04A | |
|---|---|
DigiKey Part Number | DSEC240-04A-ND |
Manufacturer | |
Manufacturer Product Number | DSEC240-04A |
Description | DIODE MOD GP 400V 120A SOT227B |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 120A Chassis Mount SOT-227-4, miniBLOC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 mA @ 400 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |


