DSEC16-12AS-TRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 1,35824 €
Datasheet
Diode Array 1 Pair Common Cathode 1200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEC16-12AS-TRL

DigiKey Part Number
DSEC16-12AS-TRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSEC16-12AS-TRL
Description
DIODE ARRAY GP 1200V 10A TO263AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
2.94 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
60 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,06183 €1.649,46 €
1.6001,97851 €3.165,62 €
Manufacturers Standard Package
Unit Price without VAT:2,06183 €
Unit Price with VAT:2,45358 €