Direct
Similar
Similar
Similar

Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH1602CT | STMicroelectronics | 3.559 | 497-3544-5-ND | 1,52000 € | Direct |
| BYV32-200G | onsemi | 352 | BYV32-200GOS-ND | 3,09000 € | Similar |
| MUR1620CTG | onsemi | 1.653 | MUR1620CTGOS-ND | 3,02000 € | Similar |
| STTH1002CT | STMicroelectronics | 2.144 | 497-STTH1002CT-ND | 1,12000 € | Similar |



