


DSB15IM30UC-TRL | |
|---|---|
DigiKey Part Number | 238-DSB15IM30UC-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSB15IM30UC-TRL |
Description | DIODE SCHOTTKY 30V 15A TO252AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 15A Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 mA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 292pF @ 24V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-252AA |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.500 | 0,90153 € | 29.299,73 € |
| Unit Price without VAT: | 0,90153 € |
|---|---|
| Unit Price with VAT: | 1,07282 € |

