DSA75-16B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Powerex Inc.
In Stock: 0
Unit Price: 105,66000 €
Datasheet
Diode 1600 V 110A Chassis, Stud Mount DO-203AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA75-16B

DigiKey Part Number
DSA75-16B-ND
Manufacturer
Manufacturer Product Number
DSA75-16B
Description
DIODE AVAL 1600V 110A DO203AB
Customer Reference
Detailed Description
Diode 1600 V 110A Chassis, Stud Mount DO-203AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
110A
Voltage - Forward (Vf) (Max) @ If
1.17 V @ 150 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes