Image for DSA35-18A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA35-18A

DigiKey Part Number
DSA35-18A-ND
Manufacturer
Manufacturer Product Number
DSA35-18A
Description
DIODE AVAL 1800V 49A DO203AB
Customer Reference
Detailed Description
Diode 1800 V 49A Chassis, Stud Mount DO-203AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
4 mA @ 1800 V
Packaging
Box
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-203AB
Voltage - DC Reverse (Vr) (Max)
1800 V
Operating Temperature - Junction
-40°C ~ 180°C
Current - Average Rectified (Io)
49A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 150 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.