
DSA320A100NB | |
|---|---|
DigiKey Part Number | DSA320A100NB-ND |
Manufacturer | |
Manufacturer Product Number | DSA320A100NB |
Description | DIODE SCHOTTKY 100V 80A TO227 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V 80A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

