Similar

DSA30C100PN | |
|---|---|
DigiKey Part Number | DSA30C100PN-ND |
Manufacturer | |
Manufacturer Product Number | DSA30C100PN |
Description | DIODE ARR SCHOTT 100V TO-220ABFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 910 mV @ 15 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 300 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220ABFP |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR30150FCT_T0_00001 | Panjit International Inc. | 1.960 | 3757-MBR30150FCT_T0_00001-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,14249 € | 9.139,92 € |
| Unit Price without VAT: | 1,14249 € |
|---|---|
| Unit Price with VAT: | 1,35956 € |


