DSA10IM100UC-TUB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 0,69068 €
Datasheet
Diode 100 V 10A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 10A Surface Mount TO-252AA
TO-252AA

DSA10IM100UC-TUB

DigiKey Part Number
238-DSA10IM100UC-TUB-ND
Manufacturer
Manufacturer Product Number
DSA10IM100UC-TUB
Description
DIODE SCHOTTKY 100V 10A TO252AA
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-252AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
68pF @ 24V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types