MFR Recommended
Similar



DSA10C150UC-TUB | |
|---|---|
DigiKey Part Number | 238-DSA10C150UC-TUB-ND |
Manufacturer | |
Manufacturer Product Number | DSA10C150UC-TUB |
Description | DIODE ARR SCHOTT 150V 5A TO252AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Category | Voltage - Forward (Vf) (Max) @ If 860 mV @ 5 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Schottky | Supplier Device Package TO-252AA |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA10C150UC-TRL | IXYS | 0 | 238-DSA10C150UC-TRLTR-ND | 0,92339 € | MFR Recommended |
| MBRD10200CT-13 | Diodes Incorporated | 18.443 | MBRD10200CT-13DICT-ND | 0,86000 € | Similar |



