Similar
Similar
Similar
Similar
Similar

Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 mA @ 800 V |
Packaging Box | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-203AA |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -40°C ~ 180°C |
Current - Average Rectified (Io) 11A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 36 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N2240 | Microchip Technology | 0 | 150-1N2240-ND | 38,53240 € | Similar |
| 1N2240A | Microchip Technology | 0 | 150-1N2240A-ND | 38,53240 € | Similar |
| 1N3623 | Microchip Technology | 0 | 150-1N3623-ND | 38,53240 € | Similar |
| VS-12F100 | Vishay General Semiconductor - Diodes Division | 26 | 12F100-ND | 9,41000 € | Similar |
| VS-12F100M | Vishay General Semiconductor - Diodes Division | 0 | VS-12F100M-ND | 6,05010 € | Similar |





