DS2-12A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.629
Unit Price: 1,28000 €
Datasheet
Diode 1200 V 3.6A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2-12A

DigiKey Part Number
DS2-12A-ND
Manufacturer
Manufacturer Product Number
DS2-12A
Description
DIODE STANDARD 1200V 3.6A AXIAL
Customer Reference
Detailed Description
Diode 1200 V 3.6A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
3.6A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 7 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes