DS17-08A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 25,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 38,53240 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 38,53240 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 38,53240 €
Datasheet
Diode 800 V 25A Chassis, Stud Mount DO-203AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS17-08A

DigiKey Part Number
DS17-08A-ND
Manufacturer
Manufacturer Product Number
DS17-08A
Description
DIODE AVALANCHE 800V 25A DO203AA
Customer Reference
Detailed Description
Diode 800 V 25A Chassis, Stud Mount DO-203AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
4 mA @ 800 V
Packaging
Box
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-203AA
Voltage - DC Reverse (Vr) (Max)
800 V
Operating Temperature - Junction
-40°C ~ 180°C
Current - Average Rectified (Io)
25A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.36 V @ 55 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSI2X55-12AIXYS0DSI2X55-12A-ND25,59000 €Similar
1N2240Microchip Technology0150-1N2240-ND38,53240 €Similar
1N2240AMicrochip Technology0150-1N2240A-ND38,53240 €Similar
1N3623Microchip Technology0150-1N3623-ND38,53240 €Similar
Obsolete
This product is no longer manufactured. View Substitutes