Parametric Equivalent



DPG60C300PC-TUB | |
|---|---|
DigiKey Part Number | 238-DPG60C300PC-TUB-ND |
Manufacturer | |
Manufacturer Product Number | DPG60C300PC-TUB |
Description | DIODE ARRAY GP 300V 30A TO263 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.35 V @ 30 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG60C300PC-TRL | IXYS | 0 | 238-DPG60C300PC-TRLCT-ND | 7,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| 50 | 4,02040 € | 201,02 € |
| 100 | 3,69430 € | 369,43 € |
| 500 | 3,12316 € | 1.561,58 € |
| 1.000 | 2,93996 € | 2.939,96 € |
| 2.000 | 2,93870 € | 5.877,40 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,80600 € |


