Similar
Similar
Similar
Similar

DPG60C300HB | |
|---|---|
DigiKey Part Number | DPG60C300HB-ND |
Manufacturer | |
Manufacturer Product Number | DPG60C300HB |
Description | DIODE ARRAY GP 300V 30A TO-247AD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.34 V @ 30 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3003CW | STMicroelectronics | 901 | 497-2742-5-ND | 3,10000 € | Similar |
| STTH30R03CW | STMicroelectronics | 400 | 497-STTH30R03CW-ND | 3,10000 € | Similar |
| STTH6003CW | STMicroelectronics | 815 | 497-2720-5-ND | 4,35000 € | Similar |
| STTH8003CY | STMicroelectronics | 0 | 497-7604-5-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| 30 | 4,42033 € | 132,61 € |
| 120 | 3,72358 € | 446,83 € |
| 510 | 3,21310 € | 1.638,68 € |
| 1.020 | 3,04509 € | 3.105,99 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,03210 € |



