
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 26pF @ 400V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220ACFP |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.52 V @ 30 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,14480 € | 107,24 € |
| Unit Price without VAT: | 2,14480 € |
|---|---|
| Unit Price with VAT: | 2,55231 € |

