
DPG30C300PB | |
|---|---|
DigiKey Part Number | DPG30C300PB-ND |
Manufacturer | |
Manufacturer Product Number | DPG30C300PB |
Description | DIODE ARRAY GP 300V 15A TO-220-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.26 V @ 15 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 50 | 2,44220 € | 122,11 € |
| 100 | 2,22450 € | 222,45 € |
| 500 | 1,84296 € | 921,48 € |
| 1.000 | 1,72045 € | 1.720,45 € |
| 2.000 | 1,61751 € | 3.235,02 € |
| 5.000 | 1,60010 € | 8.000,50 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

