


DPG10IM300UC-TRL | |
|---|---|
DigiKey Part Number | 238-DPG10IM300UC-TRLTR-ND - Tape & Reel (TR) 238-DPG10IM300UC-TRLCT-ND - Cut Tape (CT) 238-DPG10IM300UC-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPG10IM300UC-TRL |
Description | DIODE STANDARD 300V 10A TO252AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 10A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.27 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,70000 € | 17,00 € |
| 100 | 1,17070 € | 117,07 € |
| 500 | 0,94440 € | 472,20 € |
| 1.000 | 0,88983 € | 889,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79302 € | 1.982,55 € |
| 5.000 | 0,74443 € | 3.722,15 € |
| 7.500 | 0,72699 € | 5.452,43 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

