Diode Array 200 V 60A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF60I200HA

DigiKey Part Number
DPF60I200HA-ND
Manufacturer
Manufacturer Product Number
DPF60I200HA
Description
DIODE ARRAY GP 200V 60A TO-247AD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode Array 200 V 60A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Manufacturer
IXYS
Operating Temperature - Junction
-55°C ~ 175°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
TO-247-2
Technology
Standard
Supplier Device Package
TO-247AD
Voltage - DC Reverse (Vr) (Max)
200 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
60A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3003,80493 €1.141,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,80493 €
Unit Price with VAT:4,52787 €