


DPF30U200FC | |
|---|---|
DigiKey Part Number | 238-DPF30U200FC-ND |
Manufacturer | |
Manufacturer Product Number | DPF30U200FC |
Description | POWER DIODE DISCRETES-FRED I4-PA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 200 V Through Hole ISOPLUS i4-PAC™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 30 A | |
Voltage - Forward (Vf) (Max) @ If | 1.38 V @ 30 A | |
Current - Reverse Leakage @ Vr | 20 µA @ 200 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ISOPLUSi5-PAK™ | |
Supplier Device Package | ISOPLUS i4-PAC™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,19452 € | 1.798,63 € |
| Unit Price without VAT: | 7,19452 € |
|---|---|
| Unit Price with VAT: | 8,56148 € |

