Diode Array 2 Independent 400 V 120A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF240X400NA

DigiKey Part Number
DPF240X400NA-ND
Manufacturer
Manufacturer Product Number
DPF240X400NA
Description
DIODE MOD GP 400V 120A SOT227B
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 400 V 120A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 120 A
Manufacturer
IXYS
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
45 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
2 Independent
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
SOT-227-4, miniBLOC
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SOT-227B
Current - Average Rectified (Io) (per Diode)
120A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
145,43000 €45,43 €
1034,38400 €343,84 €
10030,98230 €3.098,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,43000 €
Unit Price with VAT:54,06170 €