
DPF120C600HB | |
|---|---|
DigiKey Part Number | 238-DPF120C600HB-ND |
Manufacturer | |
Manufacturer Product Number | DPF120C600HB |
Description | DIODE ARRAY GP 600V 60A TO-247AD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 60A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.9 V @ 50 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 40 ns |
Part Status Active | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case TO-247-3 |
Current - Average Rectified (Io) (per Diode) 60A | Supplier Device Package TO-247AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 30 | 9,23433 € | 277,03 € |
| 120 | 7,97792 € | 957,35 € |
| 510 | 7,37512 € | 3.761,31 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |

